Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSV431USB
Order Code3877708
Also Known AsGTIN UPC EAN: 0065030787192
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €156.240 |
Price for:Each
Minimum: 1
Multiple: 1
€156.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Control up to 4 computers from a single display
- Front panel controls for quick and easy switching
- Integrated 4 port USB hub allows device sharing between all connected computers
- Computers can be added or removed without rebooting the other computers
- 1920x1440 Maximum analogue resolution
- Rack mountable 1U metal chassis
- Connections: 4x VGA, 4x USB B (host), 1x VGA, 4x USB A (console)
- Dimensions (HxWxD):44x220x130mm
- 3 Year manufacturer's warranty
Contents
Contents: KVM switch, rubber feet and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
1x VGA, 4x USB
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
4x VGA, 4x USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28