Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoU2GA-USB-C-ETHERNET
Order Code4632358
Also Known AsGTIN UPC EAN: 0065030905176
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.730 |
Price for:Each
Minimum: 1
Multiple: 1
€49.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoU2GA-USB-C-ETHERNET
Order Code4632358
Also Known AsGTIN UPC EAN: 0065030905176
Technical Datasheet
Networking InterfaceRJ45
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Startech U2GA-USB-C-ETHERNET is a cable-based adaptor that adds multi speed network access to laptops, tablets and smartphones equipped with a USB-C port or USB-A port via the attached converter. Leverage NBASE-T for speeds up to 2.5Gbps over existing Cat5e cables without the expense of upgrading to Cat6A or Fibre. The compact design provides a fast Ethernet connection and is bus-powered to reduce clutter, making it ideal for devices with limited ports.
- Utilise NBASE-T technology for 2.5Gbps speeds over existing Cat5e cables without the expense of upgrading
- 4 Speed auto-negotiation for optimal performance with network devices
- Supports current and legacy networks down to 10Mb/s to ensure a reliable connection
- Based on a Realtek chipset that ensures native driver support on a wide range of devices
- Wake-on-LAN (WoL), PXE Boot and 16K Jumbo Frame support
- Automatically installs on most operating systems including Windows 7 and later, macOS, iOS and Chrome OS
- USB-C connector with attached USB-A adaptor for versatile connectivity options
- 150mm Cable length
- 2 Year manufacturer warranty
Notes
Note: VLAN tagging is currently not supported in macOS
Technical Specifications
Networking Interface
RJ45
SVHC
No SVHC (07-Nov-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03