Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUNIVK-LAPTOP-LOCK
Order Code4415559
Also Known AsGTIN UPC EAN: 0065030899802
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.720 |
Price for:Each
Minimum: 1
Multiple: 1
€62.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUNIVK-LAPTOP-LOCK
Order Code4415559
Also Known AsGTIN UPC EAN: 0065030899802
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
A simple and effective solution for securing your computer and detering theft. The UNIVK-LAPTOP-LOCK features a 3-in-1 adjustable locking system that is suitable for K-Slot, Nano and Noble Wedge lock slots for maximum compatibility. The clever design incorporates a convenient keyed locking system with push-to-lock function and a cut-resistant carbon steel cable.
- Adjustable lock tip that is compatible with Kensington K-Slot, Kensington nano and Noble Wedge lock slots
- Keyed locking system that comes complete with two keys
- Push-to-lock button activates the lock without needing a key
- The lock can withstand pull force of 91.2kg (K-Slot), 98.8kg (Nano) and 61.2kg (Noble Wedge)
- Full motion lock design with 360° ball joint and elbow joint with 90° pivot to minimise strain on the locking slot
- 2m Cut-resistant carbon steel cable provides plenty of reach whilst secured
- 2 Year manufacturer warranty
Notes
Note: Pull force values may vary if security slots do not comply with the design standards of the respective manufacturers.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15