Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUS1GA30SFP
Order Code4415575
Also Known AsGTIN UPC EAN: 0065030871969
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €393.230 |
Price for:Each
Minimum: 1
Multiple: 1
€393.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUS1GA30SFP
Order Code4415575
Also Known AsGTIN UPC EAN: 0065030871969
Technical Datasheet
Networking InterfaceSFP
Convert FromUSB 3.0 Type A
Convert ToSFP Slot
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech US1GA30SFP is a flexible fibre optic solution that provides an open SFP slot via a USB 3.0 connection, allowing you to connect a suitable SFP module to provide a secure fibre network connection. Compatible with Windows and Mac systems, the adaptor provides a Gigabit Ethernet (1000Mbps) optical network connection for laptops, tablets or systems without expansion slots.
- Simple and intuitive optical network adaptor that provides an SFP slot via a USB 3.0 connection
- Open SFP slot supports any MSA compliant SFP module, allowing you to use a preferred SFP transceiver module to meet your requirementss
- Supports Multi-mode (MMF) and Single-mode (SMF) fibre modules
- Supports data transfer rates up to 1000Mbps (Gigabit network connection)
- Fiber-to-the-desk connectivity (FTTD) maximises network security, reducing the risk of leaks of sensitive information, without reducing network speed
- Supports 9K jumbo frames and VLAN tagging
- Compact and lightweight design with integrated USB cable
- Supports Windows 7/8/10/11 & 11 ARM, Server 2008-2022, macOS 10.9-10.14/11/12/13/14/15 and Linux 3.5-4.11.x (LTS only)
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Notes
Note: Jumbo Frames are no longer supported in macOS. Reading of SFP module DOM/DDM is unsupported.
Technical Specifications
Networking Interface
SFP
Convert To
SFP Slot
SVHC
No SVHC (21-Jan-2025)
Convert From
USB 3.0 Type A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11