Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUS1GC30A
Order Code3957244
Also Known AsGTIN UPC EAN: 0065030863278
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €54.880 | 
Price for:Each
Minimum: 1
Multiple: 1
€54.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Easily connect to a network through a USB Type-C connection on your laptop or MacBook. Provides a reliable RJ45 network connection with full Gigabit bandwidth.
- Native driver support in Chrome OS, Mac OS 10.10 and Windows 8.1 for easy setup
- High quality aluminium housing with silver finish
- Compact, lightweight design for portability
- IEEE 802.1Q VLAN tagging support
- Powered by USB, no external power required
- Compatible with Thunderbolt™ 3 ports
- Supports Win XP/Vista/7/8/10, Chrome, Linux 2.6.25-4.4.x (LTS versions only) and Mac OS 10.7-10.12
- Dimensions (HxWxD): 17x24x65mm
- 2 Year manufacturer warranty
Contents
Ethernet adaptor only
Notes
Note: VLAN tagging is not currently supported in Mac OS
Technical Specifications
Networking Interface
RJ45
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11