Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUS1GC30B
Order Code3924709
Also Known AsGTIN UPC EAN: 0065030862639
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.380 |
Price for:Each
Minimum: 1
Multiple: 1
€44.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUS1GC30B
Order Code3924709
Also Known AsGTIN UPC EAN: 0065030862639
Technical Datasheet
Networking InterfaceRJ45
Product Range-
SVHCTo Be Advised
Product Overview
The Startech US1GC30B is a plug & play wired Ethernet network adaptor with a compact and easily portable design. The adaptor converts a USB-C port into a true Gigabit connection for network access, making it ideal for computers with no available Ethernet port or for adding network access to ultrathin devices.
- Convert a USB-C port into a true Gigabit connection for network access
- Access network files at full speed with USB 3.1 Gen 1 (up to 5Gb/s)
- Auto MDI/MDI-X and Full Duplex operation
- Compatible with Thunderbolt™ 3 ports
- Powered by the USB connection
- Native driver support in Windows, macOS and Chrome OS for easy installation
- 2 Year manufacturer warranty
Technical Specifications
Networking Interface
RJ45
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088