Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUS1GC30PD
Order Code3957247
Also Known AsGTIN UPC EAN: 0065030867764
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.020 |
Price for:Each
Minimum: 1
Multiple: 1
€78.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUS1GC30PD
Order Code3957247
Also Known AsGTIN UPC EAN: 0065030867764
Technical Datasheet
Networking InterfaceRJ45
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for mobile professionals or when WiFi is unavailable/unreliable; add a wired internet connection to a USB-C enabled laptop, tablet or desktop computer. Supports USB Power Delivery, allowing you to charge your laptop whilst powering the network adaptor.
- Utilise the performance of a USB 3.0 5Gb/s connection for full Gigabit bandwidth
- Full duplex support with flow control
- Wake on LAN, Jumbo Frames and VLAN tagging support
- Compact , travel-friendly design with integrated USB-C cable
- Compatible with Thunderbolt™ 3 ports
- Supports Windows 10 and Mac OS 10.11/12
- Native driver support for plug and play setup
- Dimensions (HxWxD): 17x40x63mm
- 2 Year manufacturer warranty
Contents
Network adaptor and user guide
Notes
Note: USB-C port does not support DP Alt Mode or Data transfer. To ensure full functionality, host device should support USB Power Delivery 2.0. VLAN Tagging is not supported in MacOS.
Technical Specifications
Networking Interface
RJ45
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11