Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUS1GC30W
Order Code4292015
Also Known AsGTIN UPC EAN: 0065030862974
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.530 |
Price for:Each
Minimum: 1
Multiple: 1
€43.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Startech US1GC30W is a plug & play wired Ethernet network adaptor with a compact and easily portable design. The adaptor converts a USB-C port into a true Gigabit connection for network access, making it ideal for computers with no available Ethernet port. The network adaptor supports full Gigabit bandwidth by harnessing the performance of USB 3.2 Gen 1 (5Gb/s) allowing you to access large files over the network at Gigabit speeds.
- Convert a USB-C port into a true Gigabit connection for reliable wired network access
- Access network files at full speed with USB 3.2 Gen 1 interface (up to 5Gb/s)
- Fully featured hardware with Realtek RTL8153 chipset for reliable performance
- Compact, lightweight design for maximum portability
- Compatible with Thunderbolt™ 3/4 ports
- Powered by the USB connection
- 145mm Cable length
- Native driver support for easy, plug & play installation
- Supports Windows 7/8/10/11, Server 2003/2008/2012/2016/2019/2022, macOS 10.7-10.15/11/12/13/14, Chrome OS and Linux Kernel 2.6.25+ (LTS only)
- 2 Year manufacturer warranty
Notes
Note: Jumbo Frames are no longer supported in macOS, and VLAN tagging is currently not supported in macOS.
Technical Specifications
Networking Interface
RJ45
SVHC
No SVHC (23-Jan-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024