Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2001EXTV
Order Code4339104
Also Known AsGTIN UPC EAN: 0065030866132
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €203.580 |
Price for:Each
Minimum: 1
Multiple: 1
€203.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2001EXTV
Order Code4339104
Also Known AsGTIN UPC EAN: 0065030866132
Technical Datasheet
Extender TypeUSB over Ethernet
Product Range-
SVHCTo Be Advised
Product Overview
Cost effective solution for extending a USB connection with standard networking cable, overcoming the traditional limitation of USB cable length. Capable of extending a single USB 2.0 connection up to 50m, the kit is ideal for long-range USB applications such as webcams, peripherals and kiosk units. The receiver is connected to a power source for any applications that require USB power.
- Extend a single USB 2.0 connection up to 50m away
- Includes a power adaptor for remote unit for applications that require USB power
- Compact and durable metal housings
- Fully TAA compliant
- OS independent with plug & play setup
- Dimensions (HxWxD): 22x52x80mm
- 2 Year manufacturer warranty
Contents
USB transmitter, USB receiver, AC adaptor, 1.6m Ethernet lead, USB host cable and user guide
Technical Specifications
Extender Type
USB over Ethernet
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72