Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2100
Order Code3765010
Also Known AsGTIN UPC EAN: 0065030856645
Technical Datasheet
1.419 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.270 |
Price for:Each
Minimum: 1
Multiple: 1
€27.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2100
Order Code3765010
Also Known AsGTIN UPC EAN: 0065030856645
Technical Datasheet
Networking InterfaceRJ45
Product Range-
SVHCTo Be Advised
Product Overview
Plug and play wired Ethernet network adaptor with a compact, portable design. The adaptor converts a spare USB port into an Ethernet connection for wired network access, making it ideal for computers with no available Ethernet port or adding network access to legacy devices.
- Convert an available USB port into a Fast Ethernet connection for wired network access
- Supports IEEE 802.1Q VLAN tagging & Wake on LAN (WoL)
- Auto MDI/MDI-X and Full Duplex operation
- Maximum cable distance: 100m
- Powered by the USB connection
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Technical Specifications
Networking Interface
RJ45
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129