Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2AC2M
Order Code4291854
Product RangeStartech USB2AC Charging Leads
Also Known AsGTIN UPC EAN: 0065030865968
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.140 |
Price for:Each
Minimum: 1
Multiple: 1
€17.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2AC2M
Order Code4291854
Product RangeStartech USB2AC Charging Leads
Also Known AsGTIN UPC EAN: 0065030865968
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeStartech USB2AC Charging Leads
SVHCTo Be Advised
Product Overview
The USB2AC2M from Startech is a convenient USB-C lead that makes it easy to charge and sync USB-C smartphones and devices using an available USB-A port on a computer or wall charger. The cable is certified by USB-IF (USB Implementers Forum) to meet all USB 2.0 specifications, including all environmental, electrical and mechanical standards to ensure reliable performance.
- Convenient charging cable for USB-C devices
- Data transfer rates up to 480Mb/s
- Durable PVC cable jacket with moulded strain relief
- Aluminium-Mylar foil with braid shielding
- Nickel plated USB-A & USB-C connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
Startech USB2AC Charging Leads
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07