Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2TYPEM2M
Order Code3402696
Also Known AsGTIN UPC EAN: 0065030848374
Your Part Number
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.15 |
| 10+ | €11.75 |
| 25+ | €10.48 |
| 100+ | €9.01 |
| 250+ | €7.31 |
| 500+ | €7.16 |
Price for:Each
Minimum: 1
Multiple: 1
€16.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2TYPEM2M
Order Code3402696
Also Known AsGTIN UPC EAN: 0065030848374
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector Type BType M DC Barrel Plug (5.5mm OD, 2.1mm ID)
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Power an external 5V DC device from an available USB port on your desktop or notebook
- Ideal for powering external drives or mobile peripherals without needing an ac adaptor
- Aluminium-Mylar foil with braided shielding
- USB A Male to Type M barrel connections
- Barrel connector size: 5.5mm outer, 2.1mm inner diameter
Contents
Cable only
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Type M DC Barrel Plug (5.5mm OD, 2.1mm ID)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05