Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB31000SPTB
Order Code4291987
Also Known AsGTIN UPC EAN: 0065030851893
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.990 |
Price for:Each
Minimum: 1
Multiple: 1
€52.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31000SPTB
Order Code4291987
Also Known AsGTIN UPC EAN: 0065030851893
Technical Datasheet
Networking InterfaceRJ45
Product Range-
SVHCTo Be Advised
Product Overview
Compact, plug & play wired network adaptor that lets you easily add a Gigabit network port to your laptop or PC via a USB 3.0 port. The USB31000SPTB adaptor leverages USB 3.0 speeds to provide full Gigabit bandwidth and features a built-in passthrough USB port so you maintain the USB port for other peripherals.
- Compatible with IEEE 802.3, 802.3u and 802.3ab networks
- Auto-MDIX crossover detection and auto-correction
- Integrated USB 3.0 passthrough port
- Supports VLAN tagging and up to 4K jumbo frames
- Checksum Offload (IPv4/IPv6) and TCP large send offload to reduce CPU load
- Compact, lightweight design
- Supports Windows 7/8/10/11, Server 2003/2008/2012/2016/2019, MacOS 10.6-10.15/11.3+, Linux 2.6.25-4.11.x (LTS only) and Chrome OS v55+
- 2 Year manufacturer warranty
Notes
Note: VLAN Tagging is not currently supported by Mac OS
Technical Specifications
Networking Interface
RJ45
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044