Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB31000SW
Order Code3877706
Product RangeStartech USB 3.0 Gigabit Ethernet Adaptors
Also Known AsGTIN UPC EAN: 0065030849906
Technical Datasheet
36 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.480 |
Price for:Each
Minimum: 1
Multiple: 1
€40.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31000SW
Order Code3877706
Product RangeStartech USB 3.0 Gigabit Ethernet Adaptors
Also Known AsGTIN UPC EAN: 0065030849906
Technical Datasheet
Networking InterfaceRJ45
Product RangeStartech USB 3.0 Gigabit Ethernet Adaptors
SVHCTo Be Advised
Product Overview
Plug and play wired Ethernet network adaptor with a compact and easily portable design. The adaptor converts a standard USB 3.0 port into a true Gigabit connection for network access, making it ideal for computers with no available Ethernet port or adding network access to legacy devices.
- Convert a USB 3.0 port into a true Gigabit connection for network access
- Supports IEEE 802.1Q VLAN tagging & Wake on LAN (WoL)
- Auto MDI/MDI-X and Full Duplex operation
- Powered by the USB 3.0 connection
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Technical Specifications
Networking Interface
RJ45
SVHC
To Be Advised
Product Range
Startech USB 3.0 Gigabit Ethernet Adaptors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14