Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB312SAT3CB
Order Code3409908
Also Known AsGTIN UPC EAN: 0065030861779
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.450 |
3+ | €25.920 |
Price for:Each
Minimum: 1
Multiple: 1
€26.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB312SAT3CB
Order Code3409908
Also Known AsGTIN UPC EAN: 0065030861779
Technical Datasheet
Convert FromUSB 3.1
Convert ToSATA
Product Range-
SVHCTo Be Advised
Product Overview
Easily access a 2.5" SATA SSD or hard drive via USB with no external enclosure needed. Supports 2.5" SATA drives up to 6Gb/s (tested up to 2TB, 7200RPM).
- Compact and portable adaptor cable design
- SuperSpeed Plus USB 3.1 10Gb/s interface
- UASP support for enhanced performance
- Backwards compatible with USB 3.0 and 2.0
- Powered by USB connection, no PSU required
- OS independent; no drivers required
- 2 Year manufacturer warranty
Contents
Adaptor cable and user guide
Technical Specifications
Convert From
USB 3.1
Product Range
-
Convert To
SATA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055