Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB31CSAT3CB
Order Code4339107
Also Known AsGTIN UPC EAN: 0065030863032
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.660 |
Price for:Each
Minimum: 1
Multiple: 1
€33.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31CSAT3CB
Order Code4339107
Also Known AsGTIN UPC EAN: 0065030863032
Technical Datasheet
Convert FromUSB-C
Convert ToSATA
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective drive adaptor that provides direct access to a 2.5" SATA SSD or hard drive via a USB-C connection. The adaptor supports high speed data transfers with USB 3.2 Gen 2 connectivity, while the cable-based design makes the adaptor incredibly portable and easy to store in a laptop case.
- Easily connect and swap SSDs and HDDs without installing into an enclosure
- Ideal for drive cloning, data migration and backup applications
- Compact and easily portable cable-based design
- USB 3.2 Gen 2 10Gb/s transfer speeds
- Supports SATA I/II/III up to 6Gb/s
- UASP support for enhanced performance
- Powered by the USB port with no external PSU required
- OS independent hardware, no software or drivers required
- 2 Year manufacturer warranty
Contents
USB-C to SATA adaptor and user guide
Notes
Note: Windows 7 and earlier versions of Windows do not support TRIM with USB to SATA devices.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
SATA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04