Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB32HD2
Order Code3923759
Also Known AsGTIN UPC EAN: 0065030868952
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.160 |
Price for:Each
Minimum: 1
Multiple: 1
€74.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Compact adaptor that lets you add two independent HDMI displays to your PC, ideal for systems that don't support MST. One of the HDMI ports can output resolutions up to 4K Ultra HD, the other outputs up to 1920x1200.
- Extend or mirror your primary PC display
- 2 Channel stereo audio support
- Plug and play USB 3.0 interface
- USB Powered, no power supply required
- PC requirements: 4GB RAM, quad core 2.4GHz or higher (i5 recommended)
- Supports Windows 7/8/10
- Dimensions (HxWxD): 15x66x65mm
- 2 Year manufacturer warranty
Technical Specifications
Convert From
USB 3.0
Product Range
-
Convert To
HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184