Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB32HDES
Order Code3403496
Also Known AsGTIN UPC EAN: 0065030854887
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.740 |
Price for:Each
Minimum: 1
Multiple: 1
€56.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Functioning as an external graphics card this USB to HDMI adaptor provides a convenient way to add multi-monitor capability to a USB 3.0 enabled desktop or laptop computer. The adaptor minimises clutter with its slim design that effortlessly blends in with your video cable. It is an ideal space saving solution for multi-monitor applications and is perfect for for those wanting to display multiple applications on different screens.
- Turns a USB 3.0 port into an HDMI output with HD video support
- Functioning as an external graphics card the adaptor provides a convenient way to add multi-monitor capability
- High resolution video output up to 1920x1200 1080p
- Supports Mirrored, Extended or Primary display modes
- USB Powered, no external adaptor required
- Min. Sys. Req: 2.4GHz Quad Core CPU, 4GB RAM
- SuperSpeed USB 3.0 (5 Gbps) delivers smooth content
- Supports Win XP/Vista/7/8/10
- Dimensions (HxWxD): 12x250x190mm
- 2 Year manufacturer warranty
Contents
USB 3.0 video adaptor, software and user guide
Technical Specifications
Convert From
USB 3.0
Product Range
-
Convert To
HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014