Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3SMDOCKHV
Order Code4339165
Also Known AsGTIN UPC EAN: 0065030858281
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €141.810 |
Price for:Each
Minimum: 1
Multiple: 1
€141.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3SMDOCKHV
Order Code4339165
Also Known AsGTIN UPC EAN: 0065030858281
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Transform your laptop into a mobile workstation, ideal for overcoming the port limitations of modern mobile computers and laptops. Compatible with USB-enabled laptops and Windows tablest including the Surface Book and Surface Pro 4.
- Provides a HDMI or VGA output for an external display, Gigabit Ethernet port and an additional USB 3.0 host connection
- Supports resolutions up to 2048x1152 (QWXGA)
- Full Duplex and Auto MDIX support
- Compact, lightweight design for easy portability
- Integrated USB 3.0 cable tucks away when not in use
- Automatically downloads latest Windows drivers when an active network connection is present
- Supports Win XP SP3 (32-bit)/Vista/7/8 and Mac OS 10.6-10.12, 10.14
- Dimensions (HxWxD): 17x125x55mm
- 2 Years manufacturer warranty
Contents
Docking station, software and user guide
Notes
Note: Only one video output can be used at one time, if a display is connected to both outputs then the HDMI port will take priority.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2