Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBBT1EDR2
Order Code3765025
Also Known AsGTIN UPC EAN: 0065030846097
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.360 |
Price for:Each
Minimum: 1
Multiple: 1
€22.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBBT1EDR2
Order Code3765025
Also Known AsGTIN UPC EAN: 0065030846097
Technical Datasheet
Computer InterfaceUSB Bluetooth Adapter
Product Range-
SVHCTo Be Advised
Product Overview
Compact plug-in adaptor that adds Bluetooth wireless connectivity to your PC or laptop. Easily connect your computer to your Smartphone, tablet and other Bluetooth enabled devices wirelelessly.
- Ultra-compact, low profile design
- Compliant with Bluetooth 2.1 with EDR
- Class 1 device with up to 100m range (328ft)
- Supports Win XP/Vista/7/8/10, Server 2003-2016 and Mac OS 10.6-10.9
- Dimensions (HxWxD): 7x15x22mm
- 2 Year manufacturer warranty
Contents
Bluetooth adaptor, software and user guide
Technical Specifications
Computer Interface
USB Bluetooth Adapter
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075