Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBDUP12
Order Code4339108
Also Known AsGTIN UPC EAN: 0065030849944
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €215.370 |
Price for:Each
Minimum: 1
Multiple: 1
€215.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBDUP12
Order Code4339108
Also Known AsGTIN UPC EAN: 0065030849944
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The USBDUP12 from Startech is a simple and effective solution for cloning USB flash drives. High speed operation lets you clone up to 2 USB flash drives simultaneously. The duplicator also supports the connection of external USB devices such as card readers and HDD enclosures.
- High speed duplication at up to 1.5GB per minute
- Secure erase mode for added data security
- Red/green LED indicators for activity & status
- Push button operation with integrated LCD display
- Lightweight housing with small desktop footprint
- Dimensions (HxWxD): 25x130x120mm
- 2 Year manufacturer warranty
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61