Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €42.750 |
Price for:Each
Minimum: 1
Multiple: 1
€42.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBLT2PCARW2
Order Code4415624
Technical Datasheet
No. of Charging Ports2 Ports
USB Connector TypeUSB Type A, Lightning Lead
Input Voltage12 V, 24 V
Charging Port Amps2.1 A
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Charging Ports
2 Ports
Input Voltage
12 V, 24 V
Product Range
-
USB Connector Type
USB Type A, Lightning Lead
Charging Port Amps
2.1 A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044086
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1