Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoWCH1CUK
Order Code3929198
Also Known AsGTIN UPC EAN: 0065030883771
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.820 |
Price for:Each
Minimum: 1
Multiple: 1
€54.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoWCH1CUK
Order Code3929198
Also Known AsGTIN UPC EAN: 0065030883771
Technical Datasheet
Product Range-
Plug TypeBS 1363
SVHCTo Be Advised
Product Overview
The 60W USB-C power adaptor offers fast, efficient charging at home, in the office or on the go. It’s compatible with numerous USB-C devices and charging cables.
- Convenient 60W USB-C power adaptor
- Charge USB-C devices, including phones, tablets and laptops
- Compatible with any USB-C enabled devices and charging cables
- Voltage, short-circuit, current and temperature safety certified
- Cable length: 2m (included)
- 2 Year manufacturer warranty
Contents
Power adaptor and 2m USB-C cable
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
BS 1363
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.231