Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTATUS
Manufacturer Part NoDM650PMBG001620
Order Code2931484
Product RangeDM650PM Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €320.370 |
Price for:Each
Minimum: 1
Multiple: 1
€320.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTATUS
Manufacturer Part NoDM650PMBG001620
Order Code2931484
Product RangeDM650PM Series
Technical Datasheet
Thread Size - MetricM16, M20
Sensor Output TypeDigital
Operating Pressure Max100bar
Pressure Measurement TypeGauge
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDM650PM Series
Supply Voltage Max3.6V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Up to 100 bar pressure/ temperature display with scaling/ linearisation
- Battery powered
- Alarm relay, max/ min information
- User set display messaging
- 5000 point data logger with USB and NFC interface
- ABS Plastic housing
Technical Specifications
Thread Size - Metric
M16, M20
Operating Pressure Max
100bar
Operating Temperature Min
-30°C
Product Range
DM650PM Series
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
Digital
Pressure Measurement Type
Gauge
Operating Temperature Max
70°C
Supply Voltage Max
3.6V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29