Print Page
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €79.420 |
Price for:Each
Minimum: 1
Multiple: 1
€79.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTATUS
Manufacturer Part NoSEM104PT100
Order Code615675
Product RangeSEM104
Technical Datasheet
Signal Conditioner InputPt100
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product RangeSEM104
SVHCNo SVHC (25-Jun-2025)
Product Overview
SEM104 is a 4 to 20mA temperature sensor transmitter that can be housed in a head mount DIN standard enclosure. The SEM104P is for Pt100 inputs and is field range able if necessary, using links on the printed circuit board and the use of on-board SPAN and ZERO potentiometers. The same two wires that power the transmitter also carry the transmission current such that only two connections are required. SEM104P uses high precision and thermally stable components throughout, giving it a very stable performance over its operating range.
- Instrument is powered by the loop current, no additional power supply is required
- SEM104P uses a proven and reliable analogue design on the input and output sections of its circuits
- Reverse connection protected
- Response time <lt/> 60ms to reach 70% of final value
- Start-up time <lt/> 4s and warm-up time is 180s to full accuracy
- BS EN61326 EMC compatibility
- Ambient operating temperature range from 0 to 70°C
- Protection requirement <gt/>= IP65 recommended
- 10µA/V loop volts sensitivity
- Dimensions of 42mm diameter and 23mm height and fixing centres 2 x 5.5mm holes on 33mm centres
Technical Specifications
Signal Conditioner Input
Pt100
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
DIN Rail
Product Range
SEM104
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032