Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €289.560 |
Product Information
Product Overview
This new generation of signal conditioner has been designed to accept most common process and temperature sensor inputs and provide the user with a programmable current or voltage output signal plus dual relays with a programmable delay function. 3 way isolation is provided and all temperature ranges are linear to temperature. Both input and output loop excitation is provided as well as a fully universal power supply. A USB interface is fitted for quick and easy configuration. Connect a standard USB cable between the device and a PC and using the configuration software the PC will automatically upload the existing configuration data and then guide the user through any changes that are required. No external power for the device is required during this process as the power is supplied via the PC USB interface.
- Signal Conditioner input: Pt100, Thermocouple, Voltage, Current or Potentiometer
- Signal conditioner Output: Current or Voltage and 2 relays
- Universal RTD, Thermocouple, mV, V, mA and potentiometer inputs
- Dual change over relay trip outputs
- Universal AC DC power supply, 3 port isolation
- User Trim and User Configuration push buttons
- Simple configuration via USB port
- Isolated universal voltage or current output
- Supply voltage: 22 to 240V AC or DC
Technical Specifications
Voltage
1Channels
-
1 Channel
Isolated
No SVHC (21-Jan-2025)
Current, Voltage
0.5%
240V
DIN Rail
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate