Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No04.0056
Order Code1085504
Product RangePOAG-S6/15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.220 |
5+ | €10.350 |
10+ | €9.480 |
20+ | €7.880 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€11.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No04.0056
Order Code1085504
Product RangePOAG-S6/15 Series
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsStud
Product RangePOAG-S6/15 Series
Product Overview
The 04.0056 is a POAG-S6/POAG-S615 Ø6mm Plug, made of nickel plated brass. Used to screw into instruments, beds or wall rails for potential equalization.
- 6mm Diameter
- 15mm Length
- 3Nm Maximum tightening torque
Applications
Test & Measurement
Notes
Assembly material is not supplied.
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
POAG-S6/15 Series
No. of Studs
1
Ground Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038