Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No04.0057
Order Code1085506
Product RangePOAG-S6/20 Series
Technical Datasheet
477 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.710 |
| 5+ | €11.790 |
| 10+ | €10.870 |
| 20+ | €9.050 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€12.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No04.0057
Order Code1085506
Product RangePOAG-S6/20 Series
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsStud
Product RangePOAG-S6/20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 04.0057 is a POAG-S6/20 Ø6mm Plug, made of nickel plated brass. Used to screw into instruments, beds or wall rails for potential equalisation.
- 6mm Diameter
- 20mm Length
- 3Nm Maximum tightening torque
Applications
Test & Measurement
Notes
Assembly material is not supplied.
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
POAG-S6/20 Series
No. of Studs
1
Ground Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042