Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No20.1020-21
Order Code4130224
Product RangeKS4-14LA/A Series
Technical Datasheet
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.830 |
5+ | €14.030 |
10+ | €13.450 |
20+ | €12.750 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€15.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No20.1020-21
Order Code4130224
Product RangeKS4-14LA/A Series
Technical Datasheet
Connector Mounting-
Current Rating32A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSpring Cage
Product RangeKS4-14LA/A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20.1020-21 is a 4mm Connecting Plug, equipped with spring loaded Multilam™ to ensure vibration-proof contact. The connecting plug is made of brass with gold plated finish. Ø4mm rigid socket in insulator accepting spring-loaded Ø4mm plugs with rigid insulating sleeve.
- 14mm Plug spacing
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
32A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
KS4-14LA/A Series
Connector Mounting
-
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Spring Cage
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015948