Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.0330-21
Order Code2763319
Product RangePK4-T Series
Also Known AsPK4-T
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.980 |
5+ | €8.130 |
10+ | €7.640 |
20+ | €7.210 |
Price for:Each
Minimum: 1
Multiple: 1
€8.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.0330-21
Order Code2763319
Product RangePK4-T Series
Also Known AsPK4-T
Technical Datasheet
Product RangePK4-T Series
Current Rating35A
Voltage Rating30VAC
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 23.0330-21 from Staubli is an insulated, Ø 4mm, black colour PK4-T binding post. It has Ø 2.5mm cross hole for quick wire connection and up to 4mm thickness for mounting with anti rotation lug in front panels.
- Rated voltage is 30VAC
- Rated current is 35A
- M4 threaded bolt connection
- Machined brass contact
Technical Specifications
Product Range
PK4-T Series
Voltage Rating
30VAC
Connector Mounting
Panel Mount
Contact Material
-
Current Rating
35A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008963