Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No23.3000-23
Order Code3276552
Product RangeSLB4-F Series
Technical Datasheet
51 In Stock
280 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.290 |
5+ | €3.150 |
10+ | €2.970 |
Price for:Each
Minimum: 1
Multiple: 1
€3.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No23.3000-23
Order Code3276552
Product RangeSLB4-F Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product RangeSLB4-F Series
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
SLB4-F Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Blue
Contact Termination Type
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006623