Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0115-4
Order Code152741
Product RangeA2/4 Series
Technical Datasheet
257 In Stock
55 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
5+ | €4.010 |
10+ | €3.840 |
20+ | €3.280 |
Price for:Each
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0115-4
Order Code152741
Product RangeA2/4 Series
Technical Datasheet
Inter Series Connector ABanana - 2mm
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BBanana - 4mm
Convert To Positions1Ways
Convert To GenderReceptacle
Product RangeA2/4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
An adaptor suitable to convert and interconnect 2mm and 4mm connecting leads and plugs and can handle currents of up to 10A.
Technical Specifications
Inter Series Connector A
Banana - 2mm
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
A2/4 Series
Convert From Positions
1Ways
Inter Series Connector B
Banana - 4mm
Convert To Gender
Receptacle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004