Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No24.0224-4
Order Code152735
Product RangeSKPS-4 Series
Technical Datasheet
7 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.900 |
5+ | €13.380 |
10+ | €12.740 |
20+ | €12.300 |
Price for:Each
Minimum: 1
Multiple: 1
€13.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No24.0224-4
Order Code152735
Product RangeSKPS-4 Series
Technical Datasheet
Connector TypeTest Clip
Centreline Spacing-
Connector Tip StyleClaw
Current Rating4A
Overall Length165mm
Spring Force Initial-
Spring Force Working Travel-
Product RangeSKPS-4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 24.0224-4 is a Test Clip with flexible shaft and spring wire grabber (stainless steel) for a good contact to pins and wires in inaccessible places. It is especially suitable for measuring voltages. The shaft is silicone insulated and guarantees good heat-resistance and flexibility even at low temperatures. Ø4mm rigid socket in handle accepting spring-loaded Ø4mm plugs with rigid insulating sleeve.
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Test Clip
Connector Tip Style
Claw
Overall Length
165mm
Spring Force Working Travel
-
SVHC
No SVHC (21-Jan-2025)
Centreline Spacing
-
Current Rating
4A
Spring Force Initial
-
Product Range
SKPS-4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026