Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No55.3210-30020
Order Code4583994
Product RangeMC-POAG-EC6/2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €64.660 |
5+ | €63.090 |
10+ | €61.520 |
Price for:Each
Minimum: 1
Multiple: 1
€64.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No55.3210-30020
Order Code4583994
Product RangeMC-POAG-EC6/2 Series
Technical Datasheet
Test Connector Type ABanana Jack
Test Connector Type BBanana Jack
Lead Length - Imperial9.8ft
Lead Length - Metric3m
Insulator ColourGreen, Yellow
Current Rating-
Voltage Rating-
Product RangeMC-POAG-EC6/2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Test Connector Type A
Banana Jack
Lead Length - Imperial
9.8ft
Insulator Colour
Green, Yellow
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
Banana Jack
Lead Length - Metric
3m
Current Rating
-
Product Range
MC-POAG-EC6/2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292617