Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €37.010 |
5+ | €36.500 |
10+ | €35.770 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€37.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No64.1033-10020.
Order Code225071
Technical Datasheet
Drive Size - Metric-
Blade Length - Metric-
Overall Length - Metric-
Drive Size - Imperial-
Blade Length - Imperial-
Overall Length - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 25.0020+25.0022 is a Tube Spanner is a special wrench for tightening and unscrewing ring nuts or for use as anti-twist wrench for our touch-protected sockets.
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
-
Overall Length - Metric
-
Blade Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Drive Size - Imperial
-
Overall Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1