Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No659185-100-21
Order Code746496
Product RangeXALF Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.780 |
5+ | €9.230 |
10+ | €8.640 |
20+ | €8.200 |
Price for:Each
Minimum: 1
Multiple: 1
€9.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No659185-100-21
Order Code746496
Product RangeXALF Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type2mm Banana Plug, Shrouded
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourBlack
Current Rating10A
Voltage Rating600VAC
Product RangeXALF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 659185-100-21 is a highly flexible Test Lead with crocodile clip to 2mm shrouded banana plug connection. It features that the one end with test clip with all-round insulation and toothed gripping jaws with fine-wire clamping surface. The other end with Ø2mm Multilam plug with rigid insulating sleeve.
Applications
Test & Measurement
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
3.3ft
Insulator Colour
Black
Voltage Rating
600VAC
SVHC
No SVHC (21-Jan-2025)
Banana Plug Type
2mm Banana Plug, Shrouded
Lead Length - Metric
1m
Current Rating
10A
Product Range
XALF Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026