Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No67.9770-100-22
Order Code2828809
Product RangeXLSS-58 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.260 |
| 5+ | €22.430 |
| 10+ | €21.810 |
| 20+ | €21.420 |
Price for:Each
Minimum: 1
Multiple: 1
€24.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No67.9770-100-22
Order Code2828809
Product RangeXLSS-58 Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BBNC Plug
Lead Length - Imperial3.3ft
Lead Length - Metric1m
Insulator ColourRed
Current Rating-
Voltage Rating1kV
Product RangeXLSS-58 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
67.9770-100-22 is a BNC safety test lead with BNC male connector on both ends.
- Nickel plated BNC connector shield
- Touch protected 50Ω impedance coaxial safety test lead
- 1m length
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
3.3ft
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Test Connector Type B
BNC Plug
Lead Length - Metric
1m
Current Rating
-
Product Range
XLSS-58 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006