Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01012.0-21
Order Code3218762
Product RangeDCF 010 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTEGO
Manufacturer Part No01012.0-21
Order Code3218762
Product RangeDCF 010 Series
Technical Datasheet
External Height - Imperial3.7"
External Height - Metric94mm
External Width - Imperial2.1"
External Width - Metric53mm
External Depth - Imperial1.7"
External Depth - Metric44mm
Moisture Removal Rate-
Operating Voltage56VDC
Product RangeDCF 010 Series
Technical Specifications
External Height - Imperial
3.7"
External Width - Imperial
2.1"
External Depth - Imperial
1.7"
Moisture Removal Rate
-
Product Range
DCF 010 Series
External Height - Metric
94mm
External Width - Metric
53mm
External Depth - Metric
44mm
Operating Voltage
56VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15876
Product traceability