Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01116.9-00
Order Code2581668
Product RangeSTO 011 / STS 011 Series
Technical Datasheet
85 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.730 |
| 5+ | €54.160 |
| 10+ | €51.530 |
| 25+ | €46.150 |
| 50+ | €41.440 |
| 100+ | €40.640 |
| 250+ | €38.750 |
Price for:Each
Minimum: 1
Multiple: 1
€56.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01116.9-00
Order Code2581668
Product RangeSTO 011 / STS 011 Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Thermostat TypeProgrammable
Reset Temperature-
Contact Rating10A at 250VAC
Contact OperationNormally Open
Switching Temperature-
Switching Voltage Max120VAC
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeSTO 011 / STS 011 Series
Product Range-
Technical Specifications
Transducer Function
Thermoelectric Cooler
Reset Temperature
-
Contact Operation
Normally Open
Switching Voltage Max
120VAC
Thermostat Mounting
DIN Rail
Product Range
STO 011 / STS 011 Series
Thermostat Type
Programmable
Contact Rating
10A at 250VAC
Switching Temperature
-
Switching Current Max
15A
Thermostat Terminals
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060782