Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTEGO
Manufacturer Part No01350.0-00
Order Code2352176
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP20
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 01350.0-00 is a single-pole double-throw (SPDT) Safety Interlock Switch monitors the position of cabinet doors. The version with change-over contact (CO) can be used as a normally closed and/or normally open contact. The wide mechanical adjustment range of the door switch DS 013 offers versatile application areas. The housing is adjustable within a 35mm range, while the screw flange with a slotted hole offers an additional 21mm. The switching travel of the switch itself is another 8mm.
- Adjustable positioning without tools
- High switching capacity
- Double strain relief
- Different cladding diameters
- Suitable for lamp LED 025
- >10000 cycles (VDE) and >6000 cycles (UL) Service life
- Screw fixing (M5) mounting
- UL94V-0 Flame-rated grey/black plastic casing
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
IP Rating
IP20
Contact Current DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075