Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01651.0-00
Order Code4162688
Product RangeRC 016 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.690 |
5+ | €15.280 |
10+ | €14.610 |
20+ | €14.010 |
50+ | €13.730 |
Price for:Each
Minimum: 1
Multiple: 1
€17.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01651.0-00
Order Code4162688
Product RangeRC 016 Series
Technical Datasheet
Voltage Rating VAC240V
Output Power8W
External Height - Metric35mm
External Width - Metric14mm
External Depth - Metric13.5mm
External Height - Imperial1.37"
External Width - Imperial0.55"
External Depth - Imperial0.53"
Product RangeRC 016 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
35mm
External Depth - Metric
13.5mm
External Width - Imperial
0.55"
Product Range
RC 016 Series
Output Power
8W
External Width - Metric
14mm
External Height - Imperial
1.37"
External Depth - Imperial
0.53"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02