Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €151.230 |
Price for:Each
Minimum: 1
Multiple: 1
€151.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No01872.0-30
Order Code2529440
Product RangeFPI 018
Technical Datasheet
Product RangeFPI 018
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric176mm
External Width - Metric176mm
External Depth - Metric117mm
External Height - Imperial6.93"
External Width - Imperial6.93"
External Depth - Imperial4.61"
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
FPI 018
Cooling Capacity
-
External Width - Metric
176mm
External Height - Imperial
6.93"
External Depth - Imperial
4.61"
Enclosure Material
Plastic
External Height - Metric
176mm
External Depth - Metric
117mm
External Width - Imperial
6.93"
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8