Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €125.260 |
5+ | €95.440 |
10+ | €93.530 |
Price for:Each
Minimum: 1
Multiple: 1
€125.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02540.0-01
Order Code1870861
Technical Datasheet
Light ColourWhite
Lumen Output290lm
Power Rating5W
Supply Voltage-
Light Bar Length351mm
IP RatingIP20
Product Range-
Product Overview
02540.0-01 is a LED enclosure lamp. Electrical connection per plug with locking mechanism. Enclosure lamp (LED) with long service life of 60,000 hours. Mounted by magnet, screw or clip. 180°-rotatable light fixture, 120° beam angle for optimal illumination.
- 100 to 240V operating voltage and AC voltage type
- 50/60Hz frequency and on/off switch
- Screw fixing mounting
- 400Lm at 120° luminous flux and LED, angle of radiation 120° lamp type
- daylight, colour temperature range 6000K to 7000K
- Service life of 60.000 h at+20°C (+68°F)
- 2-pole connector with snap lock connection
- IP20 / II (double insulated), 12VDC, IP20 / III (extra-low voltage) protection type/protection class
- 2Nm max torque
- Plastic, transparent casing and operating humidity of <lt/> 90% RH (non-condensing)
Technical Specifications
Light Colour
White
Power Rating
5W
Light Bar Length
351mm
Product Range
-
Lumen Output
290lm
Supply Voltage
-
IP Rating
IP20
Technical Docs (2)
Alternatives for 02540.0-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2