Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €150.330 |
Price for:Each
Minimum: 1
Multiple: 1
€150.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No02540.1-00
Order Code1870862
Technical Datasheet
Light ColourDaylight
Lumen Output1200lm
Power Rating5W
Supply Voltage-
Light Bar Length0.351m
IP RatingIP20
Product Range-
Product Overview
The 02540.1-00 is a LED Light Bar is suitable for all types of panels and enclosures, especially where space is at a premium. The lamp has a very long service life thanks to the use of LED technology. It is available with powerful non-slip rubberized magnets allowing them to be quickly positioned in any steel enclosure. Alternatively it can be fixed mechanically. The power output allows up to 10 lamps to be connected to each other (daisy chain). Both the power input and output connectors snap lock into their sockets. With the integrated power unit and the plugs the lamp can quickly be connected.
- IP20 Protection rating
- 2-pole plug with snap lock Connection
- 120° Angle of radiation
- Energy saving LED technology
- Integrated power unit
Applications
LED Lighting, Lighting, Industrial
Technical Specifications
Light Colour
Daylight
Power Rating
5W
Light Bar Length
0.351m
Product Range
-
Lumen Output
1200lm
Supply Voltage
-
IP Rating
IP20
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2