Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.500 |
5+ | €79.300 |
10+ | €77.710 |
Price for:Each
Minimum: 1
Multiple: 1
€86.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No06010.0-00
Order Code1870827
Product RangeCS 060
Technical Datasheet
Voltage Rating VAC240V
Output Power100W
External Height - Metric110mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial4.33"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product RangeCS 060
Product Overview
The 06010.0-00 is a Touch-Safe PTC Heater with resistor as heating element and black plastic housing. This touch-safe heater used in enclosures and the design of the heater utilizes natural convection which results in a circulating current of warm air. The surface temperatures on the accessible side surfaces of the housing are minimized as a result of the heater design.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Low surface temperature
- Compact size
- Wide voltage range
- Double insulated protection
- DIN rail mountable
Applications
Industrial
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
110mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
CS 060
Output Power
100W
External Width - Metric
60mm
External Height - Imperial
4.33"
External Depth - Imperial
3.54"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.314