Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No07300.1-00
Order Code3766545
Product RangeSHC 071 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €164.620 |
| 5+ | €154.940 |
| 10+ | €144.660 |
| 25+ | €130.080 |
| 50+ | €123.710 |
| 100+ | €117.720 |
Price for:Each
Minimum: 1
Multiple: 1
€164.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No07300.1-00
Order Code3766545
Product RangeSHC 071 Series
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensor TerminalsCable with Connector
Sensitivity-
Sensing Accuracy0.2%
Sensor MountingScrew
Response Time7s
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeSHC 071 Series
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
18VDC
Sensor Terminals
Cable with Connector
Sensing Accuracy
0.2%
Response Time
7s
Operating Temperature Max
80°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensitivity
-
Sensor Mounting
Screw
Operating Temperature Min
-40°C
Product Range
SHC 071 Series
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042185