Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €83.980 |
5+ | €76.980 |
10+ | €75.440 |
Price for:Each
Minimum: 1
Multiple: 1
€83.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEGO
Manufacturer Part No11874.0-00
Order Code2529453
Technical Datasheet
Enclosure Material-
Body ColourGrey
For Use WithStego 01874.0-30 & 01874.9-30 “IN” Filter Fans
External Height - Metric322mm
External Width - Metric322mm
External Depth - Metric50mm
External Height - Imperial12.68"
External Width - Imperial12.68"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Enclosure Material
-
For Use With
Stego 01874.0-30 & 01874.9-30 “IN” Filter Fans
External Width - Metric
322mm
External Height - Imperial
12.68"
External Depth - Imperial
1.97"
SVHC
No SVHC (16-Jan-2020)
Body Colour
Grey
External Height - Metric
322mm
External Depth - Metric
50mm
External Width - Imperial
12.68"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1