Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.120 |
Price for:1 Set
Minimum: 1
Multiple: 1
€11.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No005P/S
Order Code3930570
Technical Datasheet
Adhesive ColourTransparent
Adhesive TypeHot Melt
Pack Quantity-
Length-
Dispensing MethodStick
Diameter-
Volume-
Weight0.5kg
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
005P/S is a Hybond 86 hot melt glue sticks. It is a flexible, clear multipurpose adhesive with a medium open time. Forms a clear tough bond on difficult substrates as well as plastics, light gauge materials, blinds, lampshades, wood. Good bond strength high viscosity, an ideal general purpose adhesive.
- Grater than 482°C flash point
- 0.9 to 1.1 specific gravity
Technical Specifications
Adhesive Colour
Transparent
Pack Quantity
-
Dispensing Method
Stick
Volume
-
Product Range
-
Adhesive Type
Hot Melt
Length
-
Diameter
-
Weight
0.5kg
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5