Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No602819
Order Code3761911
Also Known AsGTIN UPC EAN: 4007841602819
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €107.950 |
Price for:Each
Minimum: 1
Multiple: 1
€107.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No602819
Order Code3761911
Also Known AsGTIN UPC EAN: 4007841602819
Technical Datasheet
Detector TypePassive Infrared
Sensing Range Max12m
Beam Angle240°
Product Range-
Product Overview
Round-the-corner infrared wall sensor for use indoors and out. Ideal for targeted coverage of areas in front of two walls.
- Selectable time and twilight threshold
- Detection range up to 12m
- 240° Angle of coverage
- IP54 rated
- Supply voltage: 230V AC
- Time setting: 10 sec. to 15 mins.
Technical Specifications
Detector Type
Passive Infrared
Beam Angle
240°
SVHC
No SVHC (27-Jun-2018)
Sensing Range Max
12m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354