Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No69018
Order Code4308727
Product RangeMobileGlue Series 3
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €232.260 |
Price for:Each
Minimum: 1
Multiple: 1
€232.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No69018
Order Code4308727
Product RangeMobileGlue Series 3
Technical Datasheet
Supply Voltage VAC240V
Glue Stick Dia11mm
Power Rating-
Product RangeMobileGlue Series 3
Plug Type-
SVHCNo SVHC (27-Jun-2018)
Product Overview
69018 is a series 3 MobileGlue 3011 cordless hot-melt glue applicator. It features cordless and powerful bonding for up to 90 minutes. The MG 3011 with 18V Bosch PFA battery system has two temperature settings of 130°C/200°C. This is bonding for professionals – portable, flexible, and powerful. Suitable for rubber, wood, ceramic, leather, metal, paper, card/cardboard boxes, tarpaulins, PP.
- Power-for-all alliance (Bosch)
- 2min warm-up time, 20gr/min delivery rate, 11mm max. stick diameter
- LED segment temperature display, PTC heating element
- Temperature accuracy +/- is 5°C, 18V min voltage range
- Rechargeable battery run time up to 90 minutes, rechargeable battery voltage is 18V
- Rechargeable battery capacity is 2.5Ah, Li-ion rechargeable battery type
- Rechargeable lithium-ion battery
- Melt temperature range from 130 to 200°C
- Dimension (L x W x H) is 256 x 55 x 178mm, 3 years warranty
- Temperature range from 130 to 200°C
Contents
Hot-melt glue applicator, 18V 2.5Ah PFA rechargeable battery, PFA charger and 3 glue sticks.
Technical Specifications
Supply Voltage VAC
240V
Power Rating
-
Plug Type
-
Glue Stick Dia
11mm
Product Range
MobileGlue Series 3
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00131
UN Hazard Code:3481